Parametric results for: cz5344b under Zener Diodes

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: cz5344b
Select parts from the table below to compare.
Compare
Compare
CZ5344BPBFREE
Central Semiconductor Corp
Check for Price Buy Yes Active 1.2 V 150 mA 100 µA 5 W 8.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 1.5 Ω 200 Ω 6.2 V 5 % O-PALF-W2 e3 DO-201 1 200 °C -65 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN OVER NICKEL WIRE AXIAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50 2017-12-13
CZ5344BTRTIN/LEAD
Central Semiconductor Corp
Check for Price Buy No Active 150 mA 5 W 8.2 V ZENER DIODE SINGLE NO 1 1.5 Ω 5 % 200 °C CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50
CZ5344BBKPBFREE
Central Semiconductor Corp
Check for Price Buy Yes Active 150 mA 5 W 8.2 V ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 1.5 Ω 5 % O-PALF-W2 e3 DO-201 200 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
CZ5344BBK
Central Semiconductor Corp
Check for Price Buy Active 150 mA 5 W 8.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % Not Qualified O-XALF-W2 e0 DO-201AD ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50 DO-201 O-XALF-W2 2
CZ5344BTIN/LEAD
Central Semiconductor Corp
Check for Price Buy No Active 1.2 V 150 mA 100 µA 5 W 8.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 1.5 Ω 200 Ω 6.2 V 5 % O-PALF-W2 e0 DO-201 200 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50 2017-12-13
CZ5344BTRPBFREE
Central Semiconductor Corp
Check for Price Buy Yes Active 150 mA 5 W 8.2 V ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 1.5 Ω 5 % O-PALF-W2 e3 DO-201 200 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
CZ5344B
Central Semiconductor Corp
Check for Price Buy No No Active 150 mA 5 W 8.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 1.5 Ω 5 % Not Qualified O-XALF-W2 e0 DO-201AD 150 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50 DO-201 DO-201, 2 PIN 2
CZ5344BTR
Central Semiconductor Corp
Check for Price Buy Active 150 mA 5 W 8.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 1.5 Ω 5 % Not Qualified O-XALF-W2 e0 DO-201AD 200 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50 DO-201 O-XALF-W2 2
CZ5344BBKTIN/LEAD
Central Semiconductor Corp
Check for Price Buy No Active 150 mA 5 W 8.2 V ZENER DIODE SINGLE NO 1 1.5 Ω 5 % 200 °C CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50