Parametric results for: cyw305oxct under Clock Generators

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: cyw305oxct
Select parts from the table below to compare.
Compare
Compare
CYW305OXCT
Cypress Semiconductor
Check for Price Yes Transferred 14.318 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 3.465 V 3.135 V COMMERCIAL R-PDSO-G56 Not Qualified e4 3 70 °C 260 30 56 PLASTIC/EPOXY SSOP SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 2.794 mm 7.5057 mm 18.415 mm CYPRESS SEMICONDUCTOR CORP SSOP 0.300 INCH, LEAD FREE, SSOP-56 56 compliant EAR99 8542.39.00.01
CYW305OXCT
Silicon Laboratories Inc
Check for Price Obsolete 14.3182 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 3.465 V 3.135 V COMMERCIAL R-PDSO-G56 Not Qualified 70 °C 56 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL 2.794 mm 7.5057 mm 18.415 mm SILICON LABORATORIES INC SSOP 0.300 INCH, LEAD FREE, SSOP-56 56 unknown EAR99 8542.39.00.01