Parametric results for: cy8c20646a-24ltxi under Multifunction Peripherals

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy8c20646a24ltxi
Select parts from the table below to compare.
Compare
Compare
CY8C20646A-24LTXIT
Cypress Semiconductor
Check for Price Yes Obsolete 8 25.2 MHz 16384 2048 1024 M8C USB 25.2 MHz 36 YES 3 V CMOS NO FLASH 4 mA 5.5 V 1.71 V INDUSTRIAL S-XQCC-N48 Not Qualified e4 3 85 °C -40 °C 260 20 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm CYPRESS SEMICONDUCTOR CORP QFN QFN-48 48 compliant EAR99 8542.31.00.01
CY8C20646A-24LTXI
Cypress Semiconductor
Check for Price Yes Obsolete 8 25.2 MHz 16384 2048 1024 M8C USB 25.2 MHz 36 YES 3 V CMOS NO FLASH 4 mA 5.5 V 1.71 V INDUSTRIAL S-XQCC-N48 Not Qualified e4 3 85 °C -40 °C 260 20 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm CYPRESS SEMICONDUCTOR CORP QFN QFN-48 48 compliant EAR99 8542.31.00.01