Filter Your Search
1 - 3 of 3 results
![]() |
CY7C68014A-56PVXC
Rochester Electronics LLC
|
Check for Price Buy | Yes | Yes | Active | 48 MHz | 16384 | I2C; UART; USB | 60 MBps | 24 MHz | 24 | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | NO | NO | NO | NO | 85 mA | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G56 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SSOP | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5057 mm | 18.415 mm | ROCHESTER ELECTRONICS LLC | SSOP | SSOP-56 | 56 | unknown | 8542.31.00.01 | |||||||||||
![]() |
CY7C68014A-56PVXCT
Cypress Semiconductor
|
Check for Price Buy | Yes | Yes | Transferred | 8 | 48 MHz | I2C; UART; USB | 8 | 16 | 60 MBps | 24 MHz | 40 | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | NO | NO | NO | NO | EEPROM | 85 mA | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5057 mm | 18.796 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP-56 | 56 | compliant | 8542.31.00.01 | ||||
|
CY7C68014A-56PVXC
Infineon Technologies AG
|
Check for Price Buy | Yes | Obsolete | I2C; UART; USB | 8 | 16 | 60 MBps | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 85 mA | 3.6 V | 3 V | R-PDSO-G56 | e4 | 3 | 70 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5057 mm | 18.415 mm | INFINEON TECHNOLOGIES AG | SSOP-56 | compliant | Infineon |