Parametric results for: cy7c53120e4-40axi under Serial IO/Communication Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cy7c53120e440axi
Select parts from the table below to compare.
Compare
Compare
CY7C53120E4-40AXI
Cypress Semiconductor
Check for Price Buy Yes Yes Transferred 8 16 40 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS NO DIFF BIPHASE-LEVEL NO 5 55 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G44 Not Qualified e4 3 85 °C -40 °C 260 20 44 PLASTIC/EPOXY LQFP QFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm CYPRESS SEMICONDUCTOR CORP QFP TQFP-44 44 compliant EAR99 8542.31.00.01
CY7C53120E4-40AXI
Infineon Technologies AG
Check for Price Buy Yes Obsolete 8 16 40 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS NO ASYNC, BIT DIFF BIPHASE-LEVEL NO 5 55 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G44 Not Qualified e4 3 85 °C -40 °C 260 20 44 PLASTIC/EPOXY LQFP QFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm INFINEON TECHNOLOGIES AG TQFP-44 compliant
CY7C53120E4-40AXIT
Cypress Semiconductor
Check for Price Buy Obsolete 8 16 1.25 MBps 40 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS NO DIFF BIPH-LEVEL NO 5 5.5 V 4.5 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 85 °C -40 °C 44 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE TIN GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm CYPRESS SEMICONDUCTOR CORP QFP PLASTIC, MS-026, TQFP-44 44 unknown 8542.31.00.01