Parametric results for: cy7c2570kv18-450bzc under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy7c2570kv18450bzc
Select parts from the table below to compare.
Compare
Compare
CY7C2570KV18-450BZC
Cypress Semiconductor
Check for Price No Obsolete 75.4975 Mbit 36 2MX36 1.8 V 450 ps 450 MHz DDR SRAM PIPELINED ARCHITECTURE COMMON 1 2000000 2.0972 M SYNCHRONOUS 3-STATE PARALLEL 340 mA 1.7 V 820 µA 1.9 V 1.7 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified 3 70 °C 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm CYPRESS SEMICONDUCTOR CORP BGA 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 165 not_compliant 3A991.B.2.A 8542.32.00.41
CY7C2570KV18-450BZC
Rochester Electronics LLC
Check for Price Active 75.4975 Mbit 36 2MX36 1.8 V 450 ps DDR SRAM PIPELINED ARCHITECTURE 1 2000000 2.0972 M SYNCHRONOUS PARALLEL 1.9 V 1.7 V COMMERCIAL R-PBGA-B165 COMMERCIAL 70 °C 165 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm ROCHESTER ELECTRONICS LLC BGA 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 165 unknown