Parametric results for: cy7c1041g-10zsxit under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy7c1041g10zsxit
Select parts from the table below to compare.
Compare
Compare
CY7C1041G-10ZSXIT
Infineon Technologies AG
$5.9834 Buy Yes Active 4.1943 Mbit 16 256KX16 5 V 10 ns 100 MHz STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE YES PARALLEL 8 mA 1 V 45 µA 5.5 V 4.5 V CMOS R-PDSO-G44 e4 3 85 °C -40 °C 260 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 800 µm DUAL 1.194 mm 18.415 mm 10.16 mm INFINEON TECHNOLOGIES AG TSOP2-44 compliant Infineon
CY7C1041G-10ZSXIT
Cypress Semiconductor
$6.7442 Buy Yes Transferred 4.1943 Mbit 16 256KX16 5 V 10 ns STANDARD SRAM COMMON 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE YES PARALLEL 8 mA 1 V 45 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G44 e4 85 °C -40 °C 260 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES NICKEL PALLADIUM GOLD GULL WING 800 µm DUAL 1.194 mm 18.415 mm 10.16 mm CYPRESS SEMICONDUCTOR CORP TSOP2-44 compliant 3A991.B.2.A 8542.32.00.41