Parametric results for: cy7c09579v-83bbc under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy7c09579v83bbc
Select parts from the table below to compare.
Compare
Compare
CY7C09579V-83BBC
Cypress Semiconductor
Check for Price Buy No No Obsolete 1.1796 Mbit 36 32KX36 3.3 V 18 ns 83 MHz MULTI-PORT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE COMMON 1 2 32000 32.768 k SYNCHRONOUS 3-STATE PARALLEL 1 mA 3.14 V 360 µA 3.465 V 3.135 V CMOS COMMERCIAL S-PBGA-B172 Not Qualified e0 3 70 °C NOT SPECIFIED NOT SPECIFIED 172 PLASTIC/EPOXY LBGA BGA172,14X14,40 SQUARE GRID ARRAY, LOW PROFILE YES Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 1.25 mm 15 mm 15 mm CYPRESS SEMICONDUCTOR CORP BGA 15 X 15 MM, 1.25 MM HEIGHT, 1 MM PITCH, FBGA-172 172 compliant 3A991.B.2.A 8542.32.00.41