Filter Your Search
1 - 2 of 2 results
![]() |
CY7C008-15AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 15 ns | MULTI-PORT SRAM | INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE | COMMON | 1 | 2 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 4.5 V | 280 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, TQFP-100 | 100 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | |||
![]() |
CY7C008-15AC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 524.288 kbit | 8 | 64KX8 | 5 V | 15 ns | DUAL-PORT SRAM | INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G100 | COMMERCIAL | e0 | 3 | 70 °C | 235 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | QFP | LFQFP, | 100 | unknown |