Filter Your Search
1 - 1 of 1 results
![]() |
CY7C006AV-20AC
Cypress Semiconductor
|
Check for Price Buy | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 3.3 V | 20 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 2 V | 175 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.41 |