Filter Your Search
1 - 4 of 4 results
![]() |
CY7B991-7JXC
Cypress Semiconductor
|
Check for Price Buy | Yes | Yes | Obsolete | 5 V | 700 ps | 700 ps | 1 | YES | QCCJ | 7B | PLL BASED CLOCK DRIVER | BICMOS | 80 MHz | STANDARD | 46 mA | 4 | 80 mA | 1 ns | 5.5 V | 4.5 V | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 32 | PLASTIC/EPOXY | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.556 mm | 11.43 mm | 13.97 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | LCC-32 | 32 | compliant | 8542.39.00.01 | |||
|
CY7B991-7JXC
Rochester Electronics LLC
|
Check for Price Buy | Active | 5 V | 700 ps | 700 ps | 1 | YES | QCCJ | 7B | PLL BASED CLOCK DRIVER | BICMOS | 80 MHz | STANDARD | 46 mA | 8 | 85 mA | 1 ns | 5.5 V | 4.5 V | R-PQCC-J32 | 70 °C | 32 | PLASTIC/EPOXY | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | TUBE | J BEND | 1.27 mm | QUAD | 3.556 mm | 11.43 mm | 13.97 mm | ROCHESTER ELECTRONICS LLC | LCC-32 | unknown | ||||||||||||||
![]() |
CY7B991-7JXCT
Cypress Semiconductor
|
Check for Price Buy | Yes | Yes | Obsolete | 5 V | 700 ps | 700 ps | 1 | YES | QCCJ | 7B | PLL BASED CLOCK DRIVER | BICMOS | 80 MHz | STANDARD | 46 mA | 4 | 80 mA | 1 ns | 5.5 V | 4.5 V | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 32 | PLASTIC/EPOXY | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.556 mm | 11.43 mm | 13.97 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | LCC-32 | 32 | compliant | 8542.39.00.01 | |||
|
CY7B991-7JXCT
Rochester Electronics LLC
|
Check for Price Buy | Active | 5 V | 700 ps | 700 ps | 1 | YES | QCCJ | 7B | PLL BASED CLOCK DRIVER | BICMOS | 80 MHz | STANDARD | 46 mA | 8 | 85 mA | 1 ns | 5.5 V | 4.5 V | R-PQCC-J32 | 70 °C | 32 | PLASTIC/EPOXY | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | TR | J BEND | 1.27 mm | QUAD | 3.556 mm | 11.43 mm | 13.97 mm | ROCHESTER ELECTRONICS LLC | unknown |