Filter Your Search
1 - 4 of 4 results
|
CY7B933-JXCT
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 5 V | BICMOS | 400 Gbps | TELECOM CIRCUIT | 1 | 155 µA | COMMERCIAL | S-PQCC-J28 | e3 | Not Qualified | 3 | 70 °C | 260 | 20 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.5316 mm | 11.5316 mm | 4.572 mm | INFINEON TECHNOLOGIES AG | LCC-28 | compliant | Infineon | |||||||
|
CY7B933-JXC
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 5 V | BICMOS | 400 Gbps | TELECOM CIRCUIT | 1 | 155 mA | COMMERCIAL | S-PQCC-J28 | e3 | Not Qualified | 3 | 70 °C | 260 | 20 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.5316 mm | 11.5316 mm | 4.572 mm | INFINEON TECHNOLOGIES AG | LCC-28 | compliant | Infineon | |||||||
![]() |
CY7B933-JXC
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 5 V | BICMOS | TELECOM CIRCUIT | 1 | 155 mA | COMMERCIAL | S-PQCC-J28 | e3 | Not Qualified | 3 | 70 °C | 260 | 20 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.53 mm | 11.53 mm | 4.57 mm | CYPRESS SEMICONDUCTOR CORP | compliant | QLCC | 28 | 5A991.B.1 | 8542.39.00.01 | |||||
![]() |
CY7B933-JXCT
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 5 V | BICMOS | TELECOM CIRCUIT | 1 | 155 µA | COMMERCIAL | S-PQCC-J28 | e3 | Not Qualified | 3 | 70 °C | 260 | 20 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5X.6 | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.53 mm | 11.53 mm | 4.57 mm | CYPRESS SEMICONDUCTOR CORP | compliant | QLCC | 28 | 5A991.B.1 | 8542.39.00.01 |