Parametric results for: cy74fct574atsocg4 under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy74fct574atsocg4
Select parts from the table below to compare.
Compare
Compare
CY74FCT574ATSOCG4
Texas Instruments
Check for Price Yes Obsolete 5 V 6.5 ns 6.5 ns 1 8 YES SOP 50 pF POSITIVE EDGE 3-STATE FCT BUS DRIVER CMOS 64 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 compliant 8542.39.00.01