Filter Your Search
1 - 4 of 4 results
![]() |
CY74FCT377TQCTE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 13 ns | 13 ns | 1 | 8 | YES | SSOP | 83.3 MHz | 50 pF | POSITIVE EDGE | 3-STATE | FCT | D FLIP-FLOP | CMOS | 64 mA | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | QSOP | SSOP, SSOP20,.25 | 20 | unknown | 8542.39.00.01 | |||
![]() |
CY74FCT377TQCT
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 13 ns | 13 ns | 1 | 8 | YES | SSOP | 83.3 MHz | 50 pF | POSITIVE EDGE | 3-STATE | FCT | D FLIP-FLOP | CMOS | 64 mA | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | QSOP | GREEN, PLASTIC, QSOP-20 | 20 | unknown | 8542.39.00.01 | |||
![]() |
CY74FCT377TQCTG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 13 ns | 13 ns | 1 | 8 | YES | SSOP | 83.3 MHz | 50 pF | POSITIVE EDGE | 3-STATE | FCT | D FLIP-FLOP | CMOS | 64 mA | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | QSOP | SSOP, SSOP20,.25 | 20 | unknown | 8542.39.00.01 | |||
![]() |
CY74FCT377TQCT
Cypress Semiconductor
|
Check for Price | Transferred | 5 V | 13 ns | 1 | 8 | YES | SSOP | 50 pF | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | WITH HOLD MODE | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | CYPRESS SEMICONDUCTOR CORP | QSOP | 0.150 INCH, QSOP-20 | 20 | unknown | 8542.39.00.01 |