Parametric results for: cy74fct374tqct under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: cy74fct374tqct
Select parts from the table below to compare.
Compare
Compare
CY74FCT374TQCT
Texas Instruments
$0.6476 Buy Yes Yes Active 5 V 10 ns 10 ns 8 8 YES SSOP 50 pF UNIDIRECTIONAL POSITIVE EDGE 3-STATE FCT BUS DRIVER CMOS ENABLE LOW 64 mA 2 TRUE 200 µA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SSOP SSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
CY74FCT374TQCTE4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 10 ns 10 ns 1 8 YES SSOP 50 pF POSITIVE EDGE 3-STATE FCT BUS DRIVER CMOS 64 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP20,.25 20 unknown 8542.39.00.01
CY74FCT374TQCTG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 10 ns 10 ns 1 8 YES SSOP 50 pF POSITIVE EDGE 3-STATE FCT BUS DRIVER CMOS 64 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP20,.25 20 unknown 8542.39.00.01
CY74FCT374TQCT
Cypress Semiconductor
Check for Price Buy Transferred 5 V 10 ns 1 8 YES SSOP 50 pF 3-STATE FCT BUS DRIVER CMOS POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL 1.75 mm 3.9116 mm 8.65 mm CYPRESS SEMICONDUCTOR CORP QSOP 0.150 INCH, QSOP-20 20 unknown 8542.39.00.01