Parametric results for: cy74fct374ctqct under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: cy74fct374ctqct
Select parts from the table below to compare.
Compare
Compare
CY74FCT374CTQCTE4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 5.2 ns 5.2 ns 1 8 YES SSOP 50 pF POSITIVE EDGE 3-STATE FCT BUS DRIVER CMOS 64 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP20,.25 20 unknown 8542.39.00.01
CY74FCT374CTQCTG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 5.2 ns 5.2 ns 1 8 YES SSOP 50 pF POSITIVE EDGE 3-STATE FCT BUS DRIVER CMOS 64 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP20,.25 20 unknown 8542.39.00.01
CY74FCT374CTQCT
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 5.2 ns 5.2 ns 1 8 YES SSOP 50 pF POSITIVE EDGE 3-STATE FCT BUS DRIVER CMOS 64 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SSOP GREEN, SSOP-20 20 unknown 8542.39.00.01
CY74FCT374CTQCT
Cypress Semiconductor
Check for Price Buy No Transferred 5 V 5.2 ns 5.2 ns 1 8 YES SSOP 50 pF POSITIVE EDGE 3-STATE FCT BUS DRIVER CMOS POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION 64 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL 1.75 mm 3.9116 mm 8.65 mm CYPRESS SEMICONDUCTOR CORP QSOP 0.150 INCH, QSOP-20 20 not_compliant 8542.39.00.01