Filter Your Search
1 - 4 of 4 results
![]() |
CY74FCT244ATQCT
Texas Instruments
|
$0.4011 Buy | Yes | Yes | Active | 5 V | 4.6 ns | 4.6 ns | 8 | 4 | YES | SSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 64 mA | 2 | TRUE | 200 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | QSOP | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
![]() |
CY74FCT244ATQCTE4
Texas Instruments
|
Check for Price Buy | Yes | Yes | Active | 5 V | 4.6 ns | 4.6 ns | 8 | 4 | YES | SSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 64 mA | 2 | TRUE | 200 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | QSOP | 20 | compliant | 8542.39.00.01 | Texas Instruments | SSOP, SSOP20,.25 | ||||
![]() |
CY74FCT244ATQCT
Cypress Semiconductor
|
Check for Price Buy | No | Transferred | 5 V | 4.6 ns | 4.6 ns | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | ENABLE LOW | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | CYPRESS SEMICONDUCTOR CORP | QSOP | 20 | not_compliant | 8542.39.00.01 | 0.150 INCH, QSOP-20 | ||||||||||
![]() |
CY74FCT244ATQCTG4
Texas Instruments
|
Check for Price Buy | Yes | Obsolete | 5 V | 4.6 ns | 4.6 ns | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | QSOP | 20 | compliant | 8542.39.00.01 | Texas Instruments | SSOP, SSOP20,.25 |