Filter Your Search
1 - 4 of 4 results
|
CY62177EV30LL-55BAXIT
Infineon Technologies AG
|
Check for Price | Yes | Active | 33.5544 Mbit | 16 | 2MX16 | 55 ns | STANDARD SRAM | 8 | COMMON | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 17 µA | 1.5 V | 45 µA | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||||||||
|
CY62177EV30LL-55BAXIT
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 16 | 2MX16 | 55 ns | STANDARD SRAM | 8 | COMMON | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 17 µA | 1.5 V | 45 µA | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||
![]() |
CY62177EV30LL-55BAXI
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 16 | 2MX16 | 3 V | 55 ns | STANDARD SRAM | 8 | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 17 µA | 1.5 V | 45 µA | 3.7 V | 2.2 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | 1.2 mm | 9.5 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.41 | BGA | 8 X 9.50 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-48 | 48 | |||
|
CY62177EV30LL-55BAXI
Infineon Technologies AG
|
Check for Price | Yes | Active | 33.5544 Mbit | 16 | 2MX16 | 3 V | 55 ns | STANDARD SRAM | 8 | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 17 µA | 1.5 V | 45 µA | 3.7 V | 2.2 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | 1.2 mm | 9.5 mm | 8 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | 8 X 9.50 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-48 |