Filter Your Search
1 - 4 of 4 results
|
CY62167EV18LL-55BVXI
Infineon Technologies AG
|
$13.9698 | Yes | Active | 16.7772 Mbit | 16 | 1MX16 | 1.8 V | 55 ns | STANDARD SRAM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1 V | 30 µA | 2.25 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | INFINEON TECHNOLOGIES AG | 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | compliant | Infineon | |||||||
|
CY62167EV18LL-55BVXIT
Infineon Technologies AG
|
Check for Price | Yes | Active | 16.7772 Mbit | 16 | 1MX16 | 1.8 V | 55 ns | STANDARD SRAM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1 V | 30 µA | 2.25 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | INFINEON TECHNOLOGIES AG | 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | compliant | Infineon | |||||||
|
CY62167EV18LL-55BVXIT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16.7772 Mbit | 16 | 1MX16 | 1.8 V | 55 ns | STANDARD SRAM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1 V | 30 µA | 2.25 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
![]() |
CY62167EV18LL-55BVXI
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16.7772 Mbit | 16 | 1MX16 | 1.8 V | 55 ns | STANDARD SRAM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1 V | 30 µA | 2.25 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 48 |