Parametric results for: cy621472e30ll-45zsxi under SRAMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: cy621472e30ll45zsxi
Select parts from the table below to compare.
Compare
Compare
CY621472E30LL-45ZSXI
Infineon Technologies AG
$4.9952 Buy Yes Active 4.1943 Mbit 16 256KX16 3 V 45 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 2.2 V CMOS INDUSTRIAL R-PDSO-G44 e4 3 85 °C -40 °C 260 20 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 800 µm DUAL 1.194 mm 18.415 mm 10.16 mm INFINEON TECHNOLOGIES AG compliant Infineon
CY621472E30LL-45ZSXI
Cypress Semiconductor
$5.6296 Buy Yes Transferred 4.1943 Mbit 16 256KX16 3 V 45 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 2.2 V CMOS INDUSTRIAL R-PDSO-G44 e4 3 85 °C -40 °C 260 20 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 800 µm DUAL 1.194 mm 18.415 mm 10.16 mm CYPRESS SEMICONDUCTOR CORP compliant TSOP2 44 3A991.B.2.A 8542.32.00.41
CY621472E30LL-45ZSXIT
Cypress Semiconductor
Check for Price Buy Yes Transferred 4.1943 Mbit 16 256KX16 3 V 45 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE YES PARALLEL 7 µA 1.5 V 20 µA 3.6 V 2.2 V CMOS INDUSTRIAL R-PDSO-G44 e4 3 85 °C -40 °C 260 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES NICKEL PALLADIUM GOLD GULL WING 800 µm DUAL 1.194 mm 18.415 mm 10.16 mm CYPRESS SEMICONDUCTOR CORP compliant 3A991.B.2.A 8542.32.00.41 TSOP2-44
CY621472E30LL-45ZSXIT
Infineon Technologies AG
Check for Price Buy Yes Active 4.1943 Mbit 16 256KX16 3 V 45 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE YES PARALLEL 7 µA 1.5 V 20 µA 3.6 V 2.2 V CMOS INDUSTRIAL R-PDSO-G44 e4 3 85 °C -40 °C 260 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 800 µm DUAL 1.194 mm 18.415 mm 10.16 mm INFINEON TECHNOLOGIES AG compliant TSOP2-44