Parametric results for: cy37064p84-154jxi under Programmable Logic Devices

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy37064p84154jxi
Select parts from the table below to compare.
Compare
Compare
CY37064P84-154JXI
Cypress Semiconductor
Check for Price Yes Obsolete 5 V 7.5 ns 1 69 EE PLD INDUSTRIAL SQUARE CMOS 1 DEDICATED INPUTS, 69 I/O 64 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 105 MHz MACROCELL 5.5 V 4.5 V S-PQCC-J84 Not Qualified e3 3 85 °C -40 °C 260 20 84 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES Matte Tin (Sn) J BEND 1.27 mm QUAD 29.3116 mm 29.3116 mm 5.08 mm CYPRESS SEMICONDUCTOR CORP LCC PLASTIC, LCC-84 84 compliant 8542.39.00.01