Parametric results for: cy28442zxc-2 under Clock Generators

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: cy28442zxc2
Select parts from the table below to compare.
Compare
Compare
CY28442ZXC-2T
Silicon Laboratories Inc
Check for Price Obsolete 14.3182 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 3.465 V 3.135 V OTHER R-PDSO-G56 Not Qualified 1 85 °C 56 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE GULL WING 500 µm DUAL 1.1 mm 6.096 mm 13.9955 mm SILICON LABORATORIES INC TSSOP 6 X 12 MM, LEAD FREE, MO-153, TSSOP2-56 56 unknown EAR99 8542.39.00.01
CY28442ZXC-2T
Cypress Semiconductor
Check for Price Yes Transferred 14.3182 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 3.465 V 3.135 V OTHER R-PDSO-G56 Not Qualified e4 1 85 °C 260 NOT SPECIFIED 56 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 1.1 mm 6.096 mm 13.9955 mm CYPRESS SEMICONDUCTOR CORP TSSOP 6 X 12 MM, LEAD FREE, MO-153, TSSOP2-56 56 compliant EAR99 8542.39.00.01
CY28442ZXC-2
Silicon Laboratories Inc
Check for Price Yes Obsolete 14.3182 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 3.465 V 3.135 V OTHER R-PDSO-G56 Not Qualified 1 85 °C 56 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE GULL WING 500 µm DUAL 1.1 mm 6.096 mm 13.9955 mm SPECTRALINEAR INC TSSOP 6 X 12 MM, LEAD FREE, MO-153, TSSOP2-56 56 unknown EAR99 8542.39.00.01
CY28442ZXC-2
Cypress Semiconductor
Check for Price Yes Transferred 14.3182 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 3.465 V 3.135 V OTHER R-PDSO-G56 Not Qualified e4 1 85 °C 260 NOT SPECIFIED 56 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 1.1 mm 6.096 mm 13.9955 mm CYPRESS SEMICONDUCTOR CORP TSSOP 6 X 12 MM, LEAD FREE, MO-153, TSSOP2-56 56 compliant EAR99 8542.39.00.01