Parametric results for: cy24242oxct under Clock Generators

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy24242oxct
Select parts from the table below to compare.
Compare
Compare
CY24242OXCT
Cypress Semiconductor
Check for Price Yes Yes Obsolete 14.3182 MHz 133.3 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS ALSO REQUIRES 2.5V SUPPLY 3.63 V 2.97 V COMMERCIAL R-PDSO-G28 Not Qualified e4 3 70 °C 260 20 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm CYPRESS SEMICONDUCTOR CORP SSOP 5.30 MM, LEAD FREE, SSOP-28 28 unknown EAR99 8542.39.00.01