Filter Your Search
1 - 4 of 4 results
![]() |
CY24204ZXC-3T
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 27 MHz | 74.25 MHz | YES | 3.3 V | CLOCK GENERATOR, VIDEO | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G16 | COMMERCIAL | e3/e4 | 1 | 70 °C | 260 | 20 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown | |||||||
![]() |
CY24204ZXC-3
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 27 MHz | 74.25 MHz | YES | 3.3 V | CLOCK GENERATOR, VIDEO | CMOS | 25 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | |||
![]() |
CY24204ZXC-3
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 27 MHz | 74.25 MHz | YES | 3.3 V | CLOCK GENERATOR, VIDEO | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G16 | COMMERCIAL | e3/e4 | 1 | 70 °C | 260 | 20 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown | |||||||
![]() |
CY24204ZXC-3T
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 27 MHz | 74.25 MHz | YES | 3.3 V | CLOCK GENERATOR, VIDEO | CMOS | 25 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | 16 | unknown | EAR99 | 8542.39.00.01 |