Parametric results for: cy23ep05sxc-1t under Clock Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy23ep05sxc1t
Select parts from the table below to compare.
Compare
Compare
CY23EP05SXC-1T
Cypress Semiconductor
Check for Price Yes Yes Transferred 2.5 V 200 ps 1 YES SOP 23EP PLL BASED CLOCK DRIVER ALSO OPERATES AT 3.3V SUPPLY 220 MHz STANDARD 12 mA 4 100 ps 2.7 V 2.3 V COMMERCIAL R-PDSO-G8 Not Qualified e3 3 70 °C 260 20 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.727 mm 3.9 mm 4.889 mm CYPRESS SEMICONDUCTOR CORP SOIC SOIC-8 8 compliant EAR99 8542.31.00.01
CY23EP05SXC-1T
Infineon Technologies AG
Check for Price Yes Obsolete 2.5 V 200 ps 1 YES SOP 23EP PLL BASED CLOCK DRIVER ALSO OPERATES AT 3.3V SUPPLY 220 MHz STANDARD 12 mA 4 100 ps 2.7 V 2.3 V COMMERCIAL R-PDSO-G8 Not Qualified e3 3 70 °C 260 20 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.727 mm 3.9 mm 4.889 mm INFINEON TECHNOLOGIES AG SOIC-8 compliant Infineon