Filter Your Search
1 - 2 of 2 results
![]() |
CY2309CZXI-1HT
Cypress Semiconductor
|
Check for Price Buy | Yes | Yes | Transferred | 3.3 V | 8.7 ns | 1 | YES | TSSOP | 3-STATE | 2309 | PLL BASED CLOCK DRIVER | 133.33 MHz | STANDARD | 12 mA | 8 | 200 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||
|
CY2309CZXI-1HT
Infineon Technologies AG
|
Check for Price Buy | Yes | Obsolete | 3.3 V | 8.7 ns | 1 | YES | TSSOP | 3-STATE | 2309 | PLL BASED CLOCK DRIVER | 133.33 MHz | STANDARD | 12 mA | 8 | 200 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | INFINEON TECHNOLOGIES AG | TSSOP-16 | compliant |