Parametric results for: cy2309csxi-1h under Clock Drivers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: cy2309csxi1h
Select parts from the table below to compare.
Compare
Compare
CY2309CSXI-1H
Rochester Electronics LLC
Check for Price Yes Yes Active 3.3 V 8.7 ns 1 YES SOP 3-STATE 2309 PLL BASED CLOCK DRIVER 133.33 MHz STANDARD 8 200 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G16 COMMERCIAL e3/e4 1 85 °C -40 °C 260 20 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN/NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 9.893 mm ROCHESTER ELECTRONICS INC SOIC SOP, 16 unknown
CY2309CSXI-1HT
Cypress Semiconductor
Check for Price Yes Yes Transferred 3.3 V 8.7 ns 1 YES SOP 3-STATE 2309 PLL BASED CLOCK DRIVER 133.33 MHz STANDARD 12 mA 8 200 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 3 85 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 9.893 mm CYPRESS SEMICONDUCTOR CORP SOIC SOIC-16 16 compliant EAR99 8542.39.00.01
CY2309CSXI-1H
Cypress Semiconductor
Check for Price Yes Yes Transferred 3.3 V 8.7 ns 1 YES SOP 3-STATE 2309 PLL BASED CLOCK DRIVER 133.33 MHz STANDARD 12 mA 8 200 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 3 85 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 9.893 mm CYPRESS SEMICONDUCTOR CORP SOIC SOIC-16 16 compliant EAR99 8542.39.00.01
CY2309CSXI-1HT
Infineon Technologies AG
Check for Price Yes Active 3.3 V 8.7 ns 1 YES SOP 3-STATE 2309 PLL BASED CLOCK DRIVER 133.33 MHz STANDARD 12 mA 8 200 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 3 85 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 9.893 mm INFINEON TECHNOLOGIES AG SOIC-16 compliant Infineon
CY2309CSXI-1H
Infineon Technologies AG
Check for Price Yes Active 3.3 V 8.7 ns 1 YES SOP 3-STATE 2309 PLL BASED CLOCK DRIVER 133.33 MHz STANDARD 12 mA 8 200 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 3 85 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 9.893 mm INFINEON TECHNOLOGIES AG SOIC-16 compliant Infineon