Parametric results for: cy14b256la-sp45xit under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy14b256lasp45xit
Select parts from the table below to compare.
Compare
Compare
CY14B256LA-SP45XIT
Infineon Technologies AG
$13.0026 Yes Active 262.144 kbit 8 32KX8 3 V 45 ns NON-VOLATILE SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5 mA 70 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G48 Not Qualified e4 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY SSOP SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 2.794 mm 15.875 mm 7.5057 mm INFINEON TECHNOLOGIES AG compliant Infineon
CY14B256LA-SP45XIT
Cypress Semiconductor
Check for Price Yes Transferred 262.144 kbit 8 32KX8 3 V 45 ns NON-VOLATILE SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5 mA 70 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G48 Not Qualified e4 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY SSOP SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 2.794 mm 15.875 mm 7.5057 mm CYPRESS SEMICONDUCTOR CORP compliant SSOP 48 EAR99 8542.32.00.41