Filter Your Search
1 - 4 of 4 results
![]() |
CY14B256KA-SP45XIT
Cypress Semiconductor
|
$3.2400 Buy | Yes | Transferred | 262.144 kbit | 8 | 32KX8 | 3 V | 45 ns | NON-VOLATILE SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5 mA | 2.7 V | 52 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.794 mm | 15.875 mm | 7.5057 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP-48 | 48 | compliant | EAR99 | 8542.32.00.41 | ||||
|
CY14B256KA-SP45XIT
Infineon Technologies AG
|
Check for Price Buy | Yes | End Of Life | 262.144 kbit | 8 | 32KX8 | 3 V | 45 ns | NON-VOLATILE SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5 mA | 2.7 V | 52 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.794 mm | 15.875 mm | 7.5057 mm | INFINEON TECHNOLOGIES AG | SSOP-48 | compliant | Infineon | |||||||
![]() |
CY14B256KA-SP45XI
Cypress Semiconductor
|
Check for Price Buy | Yes | Yes | Transferred | 262.144 kbit | 8 | 32KX8 | 3 V | 45 ns | NON-VOLATILE SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5 mA | 2.7 V | 52 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.794 mm | 15.875 mm | 7.5057 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP-48 | 48 | compliant | EAR99 | 8542.32.00.41 | |||
|
CY14B256KA-SP45XI
Infineon Technologies AG
|
Check for Price Buy | Yes | End Of Life | 262.144 kbit | 8 | 32KX8 | 3 V | 45 ns | NON-VOLATILE SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5 mA | 2.7 V | 52 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.794 mm | 15.875 mm | 7.5057 mm | INFINEON TECHNOLOGIES AG | SSOP-48 | compliant | Infineon |