Filter Your Search
1 - 10 of 200 results
|
CSW2425KP
Crydom Inc
|
$31.8246 Buy | Yes | Yes | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | CRYDOM | |||||||||||||||||
|
CSW2425
Crydom Inc
|
$38.4188 Buy | Yes | Yes | Transferred | 25 A | 4 kV | 3 V | 10 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | DC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | CRYDOM | |||
|
CSW2425-10
Crydom Inc
|
$39.1947 Buy | Yes | Yes | Transferred | 25 A | 4 kV | 3 V | 10 mA | UL RECOGNIZED, VDE APPROVED | DC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | CRYDOM | |||
|
CSW2425G
Crydom Inc
|
$39.1947 Buy | Yes | Transferred | 25 A | 4 kV | 3 V | 10 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | DC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | CRYDOM | ||||||
|
CSW2425S
Crydom Inc
|
$39.1947 Buy | Yes | Transferred | 25 A | 4 kV | 3 V | 10 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 23 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||||||
|
CSW2425P
Crydom Inc
|
$39.1947 Buy | Yes | Transferred | 25 A | 4 kV | 3 V | 10 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | DC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||||||
|
CSW2425FG
Crydom Inc
|
$40.0590 Buy | Yes | Transferred | 25 A | 4 kV | 3 V | 10 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.2 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, PLASTIC PACKAGE-4 | ||||||
|
CSW2425K
Crydom Inc
|
$41.0496 Buy | Yes | Yes | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | CRYDOM | |||||||||||||||||
|
CSW2425H
Crydom Inc
|
$83.3095 Buy | Yes | Transferred | 25 A | 4 kV | 3 V | 10 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | DC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, PLASTIC PACKAGE-4 | ||||||
|
CSW2425FS-10
Crydom Inc
|
$95.5391 Buy | Yes | Transferred | 25 A | 4 kV | 3 V | 10 mA | UL RECOGNIZED, VDE APPROVED | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.2 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, PLASTIC PACKAGE-4 |