Parametric results for: cspt857dbvg under Clock Drivers

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: cspt857dbvg
Select parts from the table below to compare.
Compare
Compare
IDTCSPT857DBVG8
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 2.5 V 1 YES TFBGA 3-STATE 875 PLL BASED CLOCK DRIVER 220 MHz DIFFERENTIAL 12 mA 10 75 ps 2.7 V 2.3 V COMMERCIAL R-PBGA-B56 Not Qualified e1 3 70 °C 56 PLASTIC/EPOXY BGA56,6X10,25 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 650 µm BOTTOM 1.05 mm 4.5 mm 7 mm INTEGRATED DEVICE TECHNOLOGY INC BGA VFBGA-56 56 compliant 8542.39.00.01
IDTCSPT857DBVGI
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 2.5 V 1 YES TFBGA 3-STATE 875 PLL BASED CLOCK DRIVER 220 MHz DIFFERENTIAL 12 mA 10 75 ps 2.7 V 2.3 V INDUSTRIAL R-PBGA-B56 Not Qualified e1 3 85 °C -40 °C 56 PLASTIC/EPOXY BGA56,6X10,25 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 650 µm BOTTOM 1.05 mm 4.5 mm 7 mm INTEGRATED DEVICE TECHNOLOGY INC BGA VFBGA-56 56 compliant 8542.39.00.01
CSPT857DBVG8
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 2.5 V 1 YES TFBGA 3-STATE 857 PLL BASED CLOCK DRIVER 220 MHz DIFFERENTIAL 12 mA 10 75 ps 2.7 V 2.3 V COMMERCIAL R-PBGA-B56 Not Qualified e1 3 70 °C 260 56 PLASTIC/EPOXY BGA56,6X10,25 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 650 µm BOTTOM 1.05 mm 4.5 mm 7 mm INTEGRATED DEVICE TECHNOLOGY INC CABGA VFBGA-56 56 compliant 8542.39.00.01 BVG56
IDTCSPT857DBVG
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 2.5 V 1 YES VFBGA 3-STATE 875 PLL BASED CLOCK DRIVER 220 MHz DIFFERENTIAL 12 mA 10 75 ps 2.7 V 2.3 V COMMERCIAL R-PBGA-B56 Not Qualified e1 3 70 °C 56 PLASTIC/EPOXY BGA56,6X10,25 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 650 µm BOTTOM 1 mm 4.5 mm 7 mm INTEGRATED DEVICE TECHNOLOGY INC BGA GREEN, VFPBGA-56 56 compliant 8542.39.00.01
CSPT857DBVG
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete PLL BASED CLOCK DRIVER e1 3 260 TIN SILVER COPPER RENESAS ELECTRONICS CORP CABGA 56 compliant 8542390000 BVG56 NLR Renesas Electronics
CSPT857DBVG
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 2.5 V 1 YES VFBGA 3-STATE 875 PLL BASED CLOCK DRIVER 220 MHz DIFFERENTIAL 12 mA 10 75 ps 2.7 V 2.3 V COMMERCIAL R-PBGA-B56 Not Qualified e1 3 70 °C 260 56 PLASTIC/EPOXY BGA56,6X10,25 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 650 µm BOTTOM 1 mm 4.5 mm 7 mm INTEGRATED DEVICE TECHNOLOGY INC CABGA VFPBGA-56 56 compliant 8542.39.00.01 BVG56
CSPT857DBVGI
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 2.5 V 1 YES FBGA 3-STATE 875 PLL BASED CLOCK DRIVER DIFFERENTIAL 12 mA 10 75 ps 2.7 V 2.3 V INDUSTRIAL R-PBGA-B56 Not Qualified e1 3 85 °C -40 °C 56 PLASTIC/EPOXY BGA56,6X10,25 RECTANGULAR GRID ARRAY, FINE PITCH TIN SILVER COPPER BALL 650 µm BOTTOM 1.05 mm 4.5 mm 7 mm INTEGRATED DEVICE TECHNOLOGY INC FBGA, BGA56,6X10,25 compliant 8542.39.00.01