Parametric results for: csd95495qvm under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: csd95495qvm
Select parts from the table below to compare.
Compare
Compare
CSD95495QVM
Texas Instruments
$2.2728 Buy Yes No Not Recommended 12 V 16 V 4.5 V 75 A YES BUCK 1.25 MHz OPERATES IN ADJUSTABLE MODE UP TO 5.5 SWITCHING REGULATOR PULSE WIDTH MODULATION 1 MILITARY R-PDSO-N18 e4 2 150 °C -55 °C 260 30 18 PLASTIC/EPOXY HTSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 4 mm 5 mm 1.05 mm TEXAS INSTRUMENTS INC VSON-18 not_compliant EAR99 2017-09-23 Texas Instruments
CSD95495QVMT
Texas Instruments
Check for Price Buy Yes No Not Recommended 12 V 16 V 4.5 V 75 A YES BUCK 1.25 MHz OPERATES IN ADJUSTABLE MODE UP TO 5.5 SWITCHING REGULATOR PULSE WIDTH MODULATION 1 MILITARY R-PDSO-N18 e4 2 150 °C -55 °C 260 30 18 PLASTIC/EPOXY HTSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 4 mm 5 mm 1.05 mm TEXAS INSTRUMENTS INC VSON-18 not_compliant 2017-09-23 Texas Instruments