Filter Your Search
1 - 2 of 2 results
![]() |
CS8240YTQ5
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 V | 1.1 A | 20 µs | 20 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SOURCE | 6 V | NO | AUTOMOTIVE | R-PSFM-T5 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | SFM | STRAIGHT, TO-220, 5 PIN | 3 | unknown | ||||||||||
![]() |
CS8240YTQ5
onsemi
|
Check for Price | No | Obsolete | 12 V | 1 | 1.1 A | 20 µs | 20 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SOURCE | 225 mA | 6 V | NO | AUTOMOTIVE | R-PSFM-T5 | Not Qualified | e0 | 125 °C | -40 °C | 235 | 5 | PLASTIC/EPOXY | SFM | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | ONSEMI | SFM | TO-220, 5 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 |