Filter Your Search
1 - 2 of 2 results
![]() |
CS8221YDFR8G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 26 V | 6 V | 5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 5.15 V | 4.85 V | R-PDSO-G8 | e3 | COMMERCIAL | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 8 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
![]() |
CS8221YDFR8G
onsemi
|
Check for Price | Yes | Obsolete | 26 V | 6 V | 5 V | 400 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 0.05 % | 0.05 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PDSO-G8 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOIC-8 Narrow Body | SOP, SOP8,.25 | 8 | unknown | Fixed,Positive,Single Output,Ldo | 751-07 | EAR99 | 8542.39.00.01 | onsemi |