Parametric results for: cs8191xnf16 under Peripheral Drivers

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: cs8191xnf16
Select parts from the table below to compare.
Compare
Compare
CS8191XNF16
onsemi
Check for Price No Transferred ON SEMICONDUCTOR PDIP-16 DIP-16 16 648-08 not_compliant EAR99 8542.39.00.01 onsemi
CS8191XNF16
Motorola Semiconductor Products
Check for Price Transferred 13.1 V 10 mA BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER VOLTAGE; UNDER VOLTAGE 1 SOURCE 16 V 8 V NO INDUSTRIAL R-PDIP-T16 Not Qualified 105 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 19.18 mm 4.07 mm 7.62 mm MOTOROLA INC DIP, unknown EAR99 8542.39.00.01
CS8191XNF16
Rochester Electronics LLC
Check for Price Active 13.1 V 10 mA BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; OVER VOLTAGE 1 SOURCE AND SINK 16 V 8 V NO INDUSTRIAL R-PDIP-T16 COMMERCIAL 105 °C -40 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.44 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP DIP, 16 unknown
CS8191XNF16
Cherry Semiconductor Corporation
Check for Price Transferred CHERRY SEMICONDUCTOR CORP 0.300 INCH, PLASTIC, DIP-16 unknown
CS8191XNF16
Motorola Mobility LLC
Check for Price Transferred 13.1 V 10 mA BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER VOLTAGE; UNDER VOLTAGE 1 SOURCE 16 V 8 V NO INDUSTRIAL R-PDIP-T16 Not Qualified 105 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 19.18 mm 4.07 mm 7.62 mm MOTOROLA INC DIP DIP, 16 unknown EAR99 8542.39.00.01