Parametric results for: cs8151ydpsr7 under Linear Regulator ICs

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: cs8151ydpsr7
Select parts from the table below to compare.
Compare
Compare
CS8151YDPSR7
Rochester Electronics LLC
Check for Price Buy No No Active 26 V 6 V 5 V 100 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 5.15 V 4.85 V R-PSSO-G7 e0 COMMERCIAL NOT SPECIFIED 150 °C -40 °C 240 30 7 PLASTIC/EPOXY TO-263 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm SINGLE 8.405 mm 10.18 mm 4.82 mm ROCHESTER ELECTRONICS INC D2PAK TO-263, 7 unknown Fixed,Positive,Single Output,Ldo
CS8151YDPSR7
Cherry Semiconductor Corporation
Check for Price Buy No Transferred 26 V 6 V 5 V 400 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 0.05 % 0.05 % 1 5.15 V 4.85 V BIPOLAR 3 % R-PSSO-G7 e0 Not Qualified 150 °C -40 °C 125 °C -40 °C 7 PLASTIC/EPOXY SOP SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm SINGLE CHERRY SEMICONDUCTOR CORP D2PAK-7 unknown Fixed,Positive,Single Output,Ldo
CS8151YDPSR7G
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 26 V 6 V 5 V 100 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 5.15 V 4.85 V R-PSSO-G7 e3 COMMERCIAL NOT SPECIFIED 150 °C -40 °C 260 40 7 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm SINGLE 8.405 mm 10.18 mm 4.82 mm ROCHESTER ELECTRONICS INC D2PAK , 7 unknown Fixed,Positive,Single Output,Ldo
CS8151YDPSR7
onsemi
Check for Price Buy No No Obsolete 26 V 6 V 5 V 400 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 0.05 % 0.05 % 1 5.15 V 4.85 V BIPOLAR 3 % R-PSSO-G7 e0 Not Qualified 150 °C -40 °C 125 °C -40 °C 235 7 PLASTIC/EPOXY TO-263 SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 1.27 mm SINGLE 8.405 mm 10.18 mm 4.82 mm ONSEMI D2PAK-7 (Short Lead) D2PAK-7 7 not_compliant Fixed,Positive,Single Output,Ldo 936AB EAR99 8542.39.00.01 onsemi
CS8151YDPSR7G
onsemi
Check for Price Buy Yes Yes Obsolete 26 V 6 V 5 V 400 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 0.05 % 0.05 % 1 5.15 V 4.85 V 3 % R-PSSO-G7 e3 Not Qualified 150 °C -40 °C 125 °C -40 °C 260 7 PLASTIC/EPOXY SOP SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE TR YES TIN GULL WING 1.27 mm SINGLE 8.405 mm 10.18 mm 4.82 mm ONSEMI D2PAK-7 (Short Lead) D2PAK-7 7 not_compliant Fixed,Positive,Single Output,Ldo 936AB EAR99 8542.39.00.01 onsemi