Filter Your Search
1 - 3 of 3 results
|
CS8140YTVA7
Cherry Semiconductor Corporation
|
Check for Price Buy | No | Transferred | 26 V | 7 V | 5 V | 1.5 V | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 26 V | 0.025 % | 0.08 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PZFM-T7 | e0 | Not Qualified | 150 °C | -40 °C | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | ZIP | ZIP7,.15,.2TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | CHERRY SEMICONDUCTOR CORP | VERTICAL, TO-220, 7 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||
![]() |
CS8140YTVA7
Rochester Electronics LLC
|
Check for Price Buy | Active | 26 V | 7 V | 5 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 5.2 V | 4.8 V | R-PZFM-T7 | COMMERCIAL | 150 °C | -40 °C | 7 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | ROCHESTER ELECTRONICS INC | TO-220, | unknown | Fixed,Positive,Single Output,Ldo | SFM | 3 | |||||||||||||||||||||
![]() |
CS8140YTVA7
onsemi
|
Check for Price Buy | No | No | Obsolete | 26 V | 7 V | 5 V | 1.5 V | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 26 V | 0.025 % | 0.08 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PZFM-T7 | e0 | Not Qualified | 150 °C | -40 °C | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | ZIP | ZIP7,.15,.2TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | ONSEMI | VERTICAL, TO-220, 7 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | SFM | 7 | 821J-02 | EAR99 | 8542.39.00.01 |