Parametric results for: cs8126-1ytva5g under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cs81261ytva5g
Select parts from the table below to compare.
Compare
Compare
CS8126-1YTVA5G
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 26 V 6 V 5 V 750 mA NO FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 5.15 V 4.85 V R-PSFM-T5 e3 COMMERCIAL NOT SPECIFIED 150 °C -40 °C 260 40 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE SINGLE ROCHESTER ELECTRONICS INC SFM , 3 unknown Fixed,Positive,Single Output,Ldo
CS8126-1YTVA5G
onsemi
Check for Price Buy Yes Obsolete 26 V 6 V 5 V 350 mV 750 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 0.05 % 0.05 % 1 5.15 V 4.85 V BIPOLAR 3 % R-PSFM-T5 e3 Not Qualified 150 °C -40 °C 125 °C -40 °C 260 5 PLASTIC/EPOXY ZIP ZIP5,.15,.2,67TB RECTANGULAR FLANGE MOUNT RAIL NO TIN THROUGH-HOLE 1.7 mm SINGLE ON SEMICONDUCTOR 5 LEAD (TVA5) ZIP, ZIP5,.15,.2,67TB 5 not_compliant Fixed,Positive,Single Output,Ldo 314K-01 EAR99 8542.39.00.01 onsemi