Parametric results for: cs8122ytha5 under Linear Regulator ICs

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: cs8122ytha5
Select parts from the table below to compare.
Compare
Compare
CS8122YTHA5G
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 26 V 6 V 5 V 750 mA NO FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 5.1 V 4.9 V R-PZFM-T5 e3 COMMERCIAL NOT SPECIFIED 150 °C -40 °C 260 40 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE ZIG-ZAG ROCHESTER ELECTRONICS INC SFM , 3 unknown Fixed,Positive,Single Output,Ldo
CS8122YTHA5
Rochester Electronics LLC
Check for Price Buy No No Active 26 V 6 V 5 V 750 mA NO FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 5.1 V 4.9 V R-PZFM-T5 e0 COMMERCIAL NOT SPECIFIED 150 °C -40 °C 240 30 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE ZIG-ZAG ROCHESTER ELECTRONICS INC SFM , 3 unknown Fixed,Positive,Single Output,Ldo
CS8122YTHA5
Cherry Semiconductor Corporation
Check for Price Buy Transferred 26 V 6 V 5 V NO FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 5.1 V 4.9 V 2 % R-PZFM-T5 Not Qualified 150 °C -40 °C 5 PLASTIC/EPOXY ZFM RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE ZIG-ZAG CHERRY SEMICONDUCTOR CORP HORIZONTAL, TO-220, 5 PIN unknown Fixed,Positive,Single Output,Ldo
CS8122YTHA5
onsemi
Check for Price Buy No No Obsolete 26 V 6 V 5 V NO FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 5.1 V 4.9 V 2 % R-PZFM-T5 Not Qualified 150 °C -40 °C 5 PLASTIC/EPOXY ZFM RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE ZIG-ZAG ONSEMI SFM HORIZONTAL, TO-220, 5 PIN 5 not_compliant Fixed,Positive,Single Output,Ldo 314A-03 EAR99 8542.39.00.01 onsemi
CS8122YTHA5G
onsemi
Check for Price Buy Yes Yes Obsolete 26 V 6 V 5 V 350 mV 750 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 26 V 0.05 % 0.05 % 1 5.1 V 4.9 V BIPOLAR 2 % R-PZFM-T5 e3 Not Qualified 150 °C -40 °C 125 °C -40 °C 260 5 PLASTIC/EPOXY ZIP ZIP5H,.15,.7,67TB RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE 1.7 mm ZIG-ZAG ONSEMI SFM LEAD FREE, HORIZONTAL, TO-220, 5 PIN 5 not_compliant Fixed,Positive,Single Output,Ldo 314A-03 EAR99 8542.39.00.01 onsemi