Parametric results for: cs80c286-25 under Microprocessors

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: cs80c28625
Select parts from the table below to compare.
Compare
Compare
CS80C286-25
Intersil Corporation
Check for Price Buy No Obsolete 16 25 MHz 16 24 50 MHz YES 5 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 410 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 24.23 mm 24.23 mm INTERSIL CORP LCC PLASTIC, LCC-68 68 not_compliant 3A991.A.2 8542.31.00.01
CS80C286-25
Rochester Electronics LLC
Check for Price Buy No No Obsolete 16 25 MHz 16 24 50 MHz YES 5 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 5.25 V 4.75 V COMMERCIAL S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER TIN LEAD J BEND QUAD ROCHESTER ELECTRONICS LLC QFN 68 unknown 3A991.A.2 8542.31.00.01
CS80C286-25
Renesas Electronics Corporation
Check for Price Buy Obsolete 20 MHz 16 24 YES 5 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 5.25 V 4.75 V COMMERCIAL S-PQCC-J68 70 °C 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 24.23 mm 24.23 mm RENESAS ELECTRONICS CORP LCC-68 compliant 8542.31.00.01 Renesas Electronics
CS80C286-2596
Harris Semiconductor
Check for Price Buy No Transferred 16 25 MHz 0 16 24 50 MHz YES 5 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 2 410 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD HARRIS SEMICONDUCTOR QCCJ, LDCC68,1.0SQ unknown 3A991.A.2 8542.31.00.01
CS80C286-25
Harris Semiconductor
Check for Price Buy No Transferred 16 25 MHz 0 16 24 50 MHz YES 5 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 2 410 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD HARRIS SEMICONDUCTOR unknown 3A991.A.2 8542.31.00.01
CS80C286-2596
Intersil Corporation
Check for Price Buy No Transferred 16 25 MHz 0 16 24 50 MHz YES 5 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 2 410 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD INTERSIL CORP LCC PLASTIC, LCC-68 68 not_compliant 3A991.A.2 8542.31.00.01