Filter Your Search
1 - 2 of 2 results
![]() |
CS5505-ASZ
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | 5 V | 2.5 V | 4 | 0.003 % | 16 | YES | ADC, DELTA-SIGMA | -2.5 V | -5 V | 1 | BINARY, OFFSET BINARY | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.67 mm | 15.24 mm | CIRRUS LOGIC INC | SOIC | SOP, SOP24,.4 | 24 | compliant | 8542.39.00.01 | Cirrus Logic | ||
![]() |
CS5505-ASZ-R
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | 5 V | 2.5 V | 4 | 0.003 % | 16 | YES | ADC, DELTA-SIGMA | -2.5 V | -5 V | 1 | BINARY, OFFSET BINARY | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.67 mm | 15.24 mm | CIRRUS LOGIC INC | SOIC | SOP, | 24 | compliant | 8542.39.00.01 |