Filter Your Search
1 - 2 of 2 results
![]() |
CS5381-KSZ
Cirrus Logic
|
$21.4500 Buy | Yes | Yes | Obsolete | 5 V | 2 | 24 | 192 kHz | YES | ADC, DELTA-SIGMA | 1 | 2'S COMPLEMENT BINARY | SAMPLE | 43 mA | CMOS | COMMERCIAL | SERIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 70 °C | -10 °C | 260 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | CIRRUS LOGIC INC | SOIC | 300 MIL, LEAD FREE, SOIC-24 | 24 | compliant | 8542.39.00.01 | Cirrus Logic | ||
![]() |
CS5381-KSZR
Cirrus Logic
|
Check for Price Buy | Yes | Yes | Obsolete | 5 V | 2 | 24 | 192 kHz | YES | ADC, DELTA-SIGMA | 1 | 2'S COMPLEMENT BINARY | SAMPLE | 43 mA | CMOS | COMMERCIAL | SERIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 70 °C | -10 °C | 260 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | CIRRUS LOGIC INC | SOIC | 300 MIL, LEAD FREE, SOIC-24 | 24 | compliant | 8542.39.00.01 | Cirrus Logic |