Filter Your Search
1 - 2 of 2 results
![]() |
CS5344-DZZ
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2.0196 V | 2 | 24 | 108 kHz | YES | ADC, DELTA-SIGMA | 1.7259 V | 1 | 2'S COMPLEMENT BINARY | INDUSTRIAL | SERIAL | S-PDSO-G10 | Not Qualified | e3 | 2 | 105 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | CIRRUS LOGIC INC | TSSOP | 3 MM BODY, LEAD FREE, MO-187, TSSOP-10 | 10 | compliant | 8542.39.00.01 | Cirrus Logic | ||
![]() |
CS5344-DZZR
Cirrus Logic
|
Check for Price | Yes | Obsolete | 3.3 V | 2.0196 V | 2 | 24 | 108 kHz | YES | ADC, DELTA-SIGMA | 1.7259 V | 1 | 2'S COMPLEMENT BINARY | INDUSTRIAL | SERIAL | S-PDSO-G10 | Not Qualified | 2 | 105 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | CIRRUS LOGIC INC | TSSOP | 3 MM BODY, LEAD FREE, MO-187, TSSOP-10 | 10 | compliant | 8542.39.00.01 | Cirrus Logic |