Filter Your Search
1 - 3 of 3 results
![]() |
CS5207-1GT3
Rochester Electronics LLC
|
Check for Price | No | No | Active | 7 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.55 V | 6 V | 1.6 V | 1 | 13 V | 1.25 V | R-PSFM-T3 | e0 | COMMERCIAL | NOT SPECIFIED | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS INC | SFM | , | 3 | unknown | Adjustable,Positive,Single Output,Ldo | ||||||||||||||
|
CS5207-1GT3
onsemi
|
Check for Price | No | Obsolete | 1.4 V | 7 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.55 V | 6 V | 1.6 V | 0.045 | 0.5 % | 1 | 13 V | 1.25 V | BIPOLAR | R-PSFM-T3 | e0 | Not Qualified | 150 °C | 70 °C | -40 °C | 235 | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | ONSEMI | TO-220, 3 PIN | not_compliant | Adjustable,Positive,Single Output,Ldo | onsemi | |||||||
|
CS5207-1GT3
Cherry Semiconductor Corporation
|
Check for Price | No | Transferred | 1.4 V | 7 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.55 V | 6 V | 1.6 V | 0.045 | 0.5 % | 1 | 13 V | 1.25 V | BIPOLAR | R-PSFM-T3 | e0 | Not Qualified | 150 °C | 70 °C | -40 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | CHERRY SEMICONDUCTOR CORP | STRAIGHT, TO-220, 3 PIN | unknown | Adjustable,Positive,Single Output,Ldo |