Filter Your Search
1 - 3 of 3 results
![]() |
CS52015-3GT3
Rochester Electronics LLC
|
Check for Price | No | No | Active | 7 V | 4.7 V | 3.3 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 3.35 V | 3.25 V | R-PSFM-T3 | e0 | COMMERCIAL | NOT SPECIFIED | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS INC | SFM | TO-220, | 3 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
CS52015-3GT3
Cherry Semiconductor Corporation
|
Check for Price | No | Transferred | 7 V | 3.3 V | 1.05 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 7 V | 0.0066 % | 0.0132 % | 1 | 3.35 V | 3.25 V | BIPOLAR | 1.5 % | R-PSFM-T3 | e0 | Not Qualified | 150 °C | 70 °C | -40 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | CHERRY SEMICONDUCTOR CORP | TO-220, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||
|
CS52015-3GT3
onsemi
|
Check for Price | No | Obsolete | 7 V | 4.7 V | 3.3 V | 1.05 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 7 V | 0.0066 % | 0.0132 % | 1 | 3.35 V | 3.25 V | BIPOLAR | 1.5 % | R-PSFM-T3 | e0 | Not Qualified | 150 °C | 70 °C | 235 | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | ONSEMI | TO-220, 3 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | onsemi |