Parametric results for: cs5201-3gt3 under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: cs52013gt3
Select parts from the table below to compare.
Compare
Compare
CS5201-3GT3
onsemi
Check for Price Buy No Obsolete 7 V 4.5 V 3.3 V 1 V 1 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 7 V 0.0066 % 0.0132 % 1 3.35 V 3.25 V BIPOLAR 2 % R-PSFM-T3 e0 Not Qualified 150 °C 70 °C 235 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE 2.54 mm SINGLE ONSEMI TO-220, 3 PIN not_compliant Fixed,Positive,Single Output,Ldo onsemi
CS5201-3GT3
Rochester Electronics LLC
Check for Price Buy No No Active 7 V 4.5 V 3.3 V 1 A NO FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 1 3.35 V 3.25 V R-PSFM-T3 e0 COMMERCIAL NOT SPECIFIED 150 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-220 RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE SINGLE ROCHESTER ELECTRONICS INC TO-220, unknown Fixed,Positive,Single Output,Ldo SFM 3
CS5201-3GT3
Cherry Semiconductor Corporation
Check for Price Buy No Transferred 7 V 4.3 V 3.3 V 1 V 1 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 7 V 0.0066 % 0.0132 % 1 3.35 V 3.25 V BIPOLAR 2 % R-PSFM-T3 e0 Not Qualified 150 °C 70 °C -40 °C 3 PLASTIC/EPOXY SFM SIP3,.1TB RECTANGULAR FLANGE MOUNT NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm SINGLE CHERRY SEMICONDUCTOR CORP STRAIGHT, TO-220, 3 PIN unknown Fixed,Positive,Single Output,Ldo