Parametric results for: cs5127gdw16 under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cs5127gdw16
Select parts from the table below to compare.
Compare
Compare
CS5127GDW16
onsemi
Check for Price Buy No Obsolete 12 V 20 V 9.4 V 100 mA YES BUCK 245 kHz DUAL SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G16 e0 Not Qualified 70 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm ONSEMI SOIC 0.300 INCH, MS-013, SOIC-16 16 not_compliant EAR99 8542.39.00.01
CS5127GDW16
Cherry Semiconductor Corporation
Check for Price Buy No Transferred 12 V 20 V 9.4 V 100 mA YES BUCK 245 kHz DUAL SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G16 e0 Not Qualified 70 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL CHERRY SEMICONDUCTOR CORP 0.300 INCH, SOIC-16 unknown
CS5127GDW16
Rochester Electronics LLC
Check for Price Buy No No Active 12 V 20 V 9.4 V YES BUCK 245 kHz DUAL SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PDSO-G16 e0 COMMERCIAL NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm ROCHESTER ELECTRONICS INC SOIC SOP, 16 unknown