Parametric results for: cs48540-dqzr under Digital Signal Processors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cs48540dqzr
Select parts from the table below to compare.
Compare
Compare
CS48540-DQZR
Cirrus Logic
Check for Price Yes Yes Obsolete 32 24576 30 MHz YES 1.8 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS NO NO FIXED POINT MULTIPLE YES 1.89 V 1.71 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 85 °C -40 °C 260 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.4 mm 7 mm 7 mm CIRRUS LOGIC INC QFP 7 X 7 MM, 1.40 MM HEIGHT, LQFP-48 48 compliant 3A991.A.2 8542.31.00.01