Filter Your Search
1 - 1 of 1 results
![]() |
CS4360-DZZ
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2.592 V | 1.8 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 9.7 mm | CIRRUS LOGIC INC | TSSOP | 4.40 MM, LEAD FREE, MO-153, TSSOP-28 | 28 | compliant | 8542.39.00.01 | Cirrus Logic |