Parametric results for: cs3844gdr8 under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: cs3844gdr8
Select parts from the table below to compare.
Compare
Compare
CS3844GDR8
Cherry Semiconductor Corporation
Check for Price Buy No Transferred 15 V 25 V 12 V 1 A YES BUCK 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G8 e0 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL CHERRY SEMICONDUCTOR CORP SO-8 unknown
CS3844GDR8
onsemi
Check for Price Buy No Obsolete 15 V 25 V 11.5 V 1 A YES SINGLE SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G8 e0 Not Qualified 70 °C 235 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI SO-8 not_compliant SOIC 8 EAR99 8542.39.00.01
CS3844GDR8
Rochester Electronics LLC
Check for Price Buy No No Active 15 V 25 V 11.5 V 1 A YES SINGLE SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PDSO-G8 e0 COMMERCIAL NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ROCHESTER ELECTRONICS INC SOP, unknown SOIC 8